+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6240630

Universal joint; box,with joint; 19mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6240630
TME Symbol:
GEDORE-6240630

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
box, with joint
Socket size
19mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
41.5mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight42 g
EAN code4010886624067
See other products in this category: Socket Wrenches GEDORE,
*
6240630
0 in TME stock
Net price for quantities from 1 pcs - 41.00 USDGross price for quantities from 1 pcs - 41.00 USD
Net price for quantities from 3 pcs - 37.15 USDGross price for quantities from 3 pcs - 37.15 USD
Net price for quantities from 5 pcs - 34.59 USDGross price for quantities from 5 pcs - 34.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.