+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6241280

Socket: hex key-bit; HEX 5mm; 3/8"; Socket bit length: 47mm


Manufacturer: GEDORE

Manufacturer part number:
6241280
TME Symbol:
GEDORE-6241280

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight39 g
EAN code4010886624128
See other products in this category: Socket Wrenches GEDORE,
*
6241280
0 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 3 pcs - 8.99 USDGross price for quantities from 3 pcs - 8.99 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.