+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6241440

Socket: hex key-bit; HEX 8mm; 3/8"; Socket bit length: 49mm


Manufacturer: GEDORE

Manufacturer part number:
6241440
TME Symbol:
GEDORE-6241440

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight53 g
EAN code4010886624142
See other products in this category: Socket Wrenches GEDORE,
*
6241440
0 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.52 USDGross price for quantities from 3 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.86 USDGross price for quantities from 5 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.