+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6242330

Socket: SPLINE-bit; XZN M8; 3/8"; 49mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6242330
TME Symbol:
GEDORE-6242330

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 2325
Gross weight53 g
EAN code4010886624234
See other products in this category: Socket Wrenches GEDORE,
*
6242330
0 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 3 pcs - 18.78 USDGross price for quantities from 3 pcs - 18.78 USD
Net price for quantities from 5 pcs - 17.48 USDGross price for quantities from 5 pcs - 17.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.