+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6242920

Socket: hex key-bit; HEX 10mm; 3/8"; Socket bit length: 49mm


Manufacturer: GEDORE

Manufacturer part number:
6242920
TME Symbol:
GEDORE-6242920

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
49mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight73 g
EAN code4010886624296
See other products in this category: Socket Wrenches GEDORE,
*
6242920
0 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 9.50 USD
Net price for quantities from 5 pcs - 8.85 USDGross price for quantities from 5 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.