+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6250780

Socket: Torx®; socket spanner; E10; square; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
6250780
TME Symbol:
GEDORE-6250780

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight29 g
EAN code4010886625071
See other products in this category: Socket Wrenches GEDORE,
*
6250780
0 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 3 pcs - 12.07 USDGross price for quantities from 3 pcs - 12.07 USD
Net price for quantities from 5 pcs - 11.16 USDGross price for quantities from 5 pcs - 11.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.