+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6251670

Socket: 6-angles; socket spanner; 11mm; 3/8"; steel


Manufacturer: GEDORE

Manufacturer part number:
6251670
TME Symbol:
GEDORE-6251670

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight46 g
EAN code4010886625163
See other products in this category: Socket Wrenches GEDORE,
*
6251670
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 3 pcs - 8.44 USDGross price for quantities from 3 pcs - 8.44 USD
Net price for quantities from 5 pcs - 7.86 USDGross price for quantities from 5 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.