+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6252640

Socket: 6-angles; socket spanner; 20mm; 3/8"; steel


Manufacturer: GEDORE

Manufacturer part number:
6252640
TME Symbol:
GEDORE-6252640

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Gross weight84 g
EAN code4010886625262
See other products in this category: Socket Wrenches GEDORE,
*
6252640
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 3 pcs - 9.58 USDGross price for quantities from 3 pcs - 9.58 USD
Net price for quantities from 5 pcs - 8.92 USDGross price for quantities from 5 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.