+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6258330

Socket: 12-angles; socket spanner; 10mm; 3/8"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6258330
TME Symbol:
GEDORE-6258330

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
3/8"
Socket length
64mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight53 g
EAN code4010886625835
See other products in this category: Socket Wrenches GEDORE,
*
6258330
0 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 19.04 USDGross price for quantities from 3 pcs - 19.04 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.