+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6259060

Socket: 12-angles; socket spanner; 16mm; 3/8"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6259060
TME Symbol:
GEDORE-6259060

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
64mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight85 g
EAN code4010886625903
See other products in this category: Socket Wrenches GEDORE,
*
6259060
0 in TME stock
Net price for quantities from 1 pcs - 26.78 USDGross price for quantities from 1 pcs - 26.78 USD
Net price for quantities from 3 pcs - 24.26 USDGross price for quantities from 3 pcs - 24.26 USD
Net price for quantities from 5 pcs - 22.59 USDGross price for quantities from 5 pcs - 22.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.