+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6261710

Extension; socket spanner; square; 3/8"; steel; 75mm


Manufacturer: GEDORE

Manufacturer part number:
6261710
TME Symbol:
GEDORE-6261710

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
steel
Plating material
phosphated
Length
75mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight90 g
EAN code4010886626177
See other products in this category: Socket Wrenches GEDORE,
*
6261710
0 in TME stock
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 18.07 USD
Net price for quantities from 3 pcs - 16.38 USDGross price for quantities from 3 pcs - 16.38 USD
Net price for quantities from 5 pcs - 15.25 USDGross price for quantities from 5 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.