+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6262950

Wrench: socket spanner; rattle; 27mm,32mm; L: 402mm


Manufacturer: GEDORE

Manufacturer part number:
6262950
TME Symbol:
GEDORE-6262950

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
rattle
Length
402mm
Spanner size
  • 27mm
  • 32mm
Gross weight1.278 kg
EAN code4010886626290
See other products in this category: Socket Wrenches GEDORE,
*
6262950
0 in TME stock
Net price for quantities from 1 pcs - 152.63 USDGross price for quantities from 1 pcs - 152.63 USD
Net price for quantities from 3 pcs - 138.32 USDGross price for quantities from 3 pcs - 138.32 USD
Net price for quantities from 5 pcs - 128.78 USDGross price for quantities from 5 pcs - 128.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.