+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6263170

Wrench: socket spanner; rattle; 36mm,41mm; L: 495mm

Manufacturer: GEDORE

Manufacturer part number:
6263170
TME Symbol:
GEDORE-6263170

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
rattle
Length
495mm
Spanner size
  • 36mm
  • 41mm
Gross weight1.377 kg
EAN code4010886626313
See other products in this category: Socket Wrenches GEDORE,
*
6263170
0 in TME stock
Net price for quantities from 1 pcs - 223.71 USDGross price for quantities from 1 pcs - 223.71 USD
Net price for quantities from 3 pcs - 202.74 USDGross price for quantities from 3 pcs - 202.74 USD
Net price for quantities from 5 pcs - 188.76 USDGross price for quantities from 5 pcs - 188.76 USD
No. of pieces (Multiplicity: 1)