+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6263410

Reduction; socket spanner; square; 1/2"; 3/8"; steel; 33mm


Manufacturer: GEDORE

Manufacturer part number:
6263410
TME Symbol:
GEDORE-6263410

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/8"
Material
steel
Plating material
phosphated
Length
33mm
Conform to the norm
DIN 3121 DIN 7427 ISO 1173
Gross weight61 g
EAN code4010886626344
See other products in this category: Socket Wrenches GEDORE,
*
6263410
0 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 3 pcs - 21.62 USDGross price for quantities from 3 pcs - 21.62 USD
Net price for quantities from 5 pcs - 20.13 USDGross price for quantities from 5 pcs - 20.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.