+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6265030

Socket: Torx®; socket spanner; E5; square; 3/8"; 32mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6265030
TME Symbol:
GEDORE-6265030

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E5
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
32mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight42 g
EAN code4010886626504
See other products in this category: Socket Wrenches GEDORE,
*
6265030
0 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 3 pcs - 11.76 USDGross price for quantities from 3 pcs - 11.76 USD
Net price for quantities from 5 pcs - 10.87 USDGross price for quantities from 5 pcs - 10.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.