+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6265890

Socket: Torx®-bit; T40; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6265890
TME Symbol:
GEDORE-6265890

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T40
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight25 g
EAN code4010886626580
See other products in this category: Socket Wrenches GEDORE,
*
6265890
0 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 3 pcs - 9.07 USDGross price for quantities from 3 pcs - 9.07 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.