+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6270030

Socket: 6-angles; socket spanner; 33mm; 3/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6270030
TME Symbol:
GEDORE-6270030

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
33mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight392 g
EAN code4010886627006
See other products in this category: Socket Wrenches GEDORE,
*
6270030
0 in TME stock
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
Net price for quantities from 3 pcs - 22.82 USDGross price for quantities from 3 pcs - 22.82 USD
Net price for quantities from 5 pcs - 21.24 USDGross price for quantities from 5 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.