+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6270460

Socket: 6-angles; socket spanner; 24mm; 3/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6270460
TME Symbol:
GEDORE-6270460

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
3/4"
Socket length
52mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight267 g
EAN code4010886627044
See other products in this category: Socket Wrenches GEDORE,
*
6270460
0 in TME stock
Net price for quantities from 1 pcs - 20.93 USDGross price for quantities from 1 pcs - 20.93 USD
Net price for quantities from 3 pcs - 18.97 USDGross price for quantities from 3 pcs - 18.97 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.