+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6270700

Socket: 6-angles; socket spanner; 30mm; 3/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6270700
TME Symbol:
GEDORE-6270700

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
3/4"
Socket length
57.5mm
Material
tool steel
Plating material
chromium
Gross weight331 g
EAN code4010886627075
See other products in this category: Socket Wrenches GEDORE,
*
6270700
2 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 3 pcs - 19.55 USDGross price for quantities from 3 pcs - 19.55 USD
Net price for quantities from 5 pcs - 18.19 USDGross price for quantities from 5 pcs - 18.19 USD
No. of pieces (Multiplicity: 1)