+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6270970

Socket: 6-angles; socket spanner; 36mm; 3/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6270970
TME Symbol:
GEDORE-6270970

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
59.5mm
Material
tool steel
Plating material
chromium
Gross weight448 g
EAN code4010886627099
See other products in this category: Socket Wrenches GEDORE,
*
6270970
0 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 3 pcs - 22.94 USDGross price for quantities from 3 pcs - 22.94 USD
Net price for quantities from 5 pcs - 21.35 USDGross price for quantities from 5 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)