+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6271190

Socket: 6-angles; socket spanner; 41mm; 3/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6271190
TME Symbol:
GEDORE-6271190

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
41mm
Holder socket size - inch
3/4"
Socket length
62.5mm
Material
tool steel
Plating material
chromium
Gross weight580 g
EAN code4010886627112
See other products in this category: Socket Wrenches GEDORE,
*
6271190
0 in TME stock
Net price for quantities from 1 pcs - 39.75 USDGross price for quantities from 1 pcs - 39.75 USD
Net price for quantities from 3 pcs - 36.02 USDGross price for quantities from 3 pcs - 36.02 USD
Net price for quantities from 5 pcs - 33.54 USDGross price for quantities from 5 pcs - 33.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.