+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6271350

Socket: 6-angles; socket spanner; 50mm; 3/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6271350
TME Symbol:
GEDORE-6271350

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
50mm
Holder socket size - inch
3/4"
Socket length
68.5mm
Material
tool steel
Plating material
chromium
Gross weight848 g
EAN code4010886627136
See other products in this category: Socket Wrenches GEDORE,
*
6271350
0 in TME stock
Net price for quantities from 1 pcs - 49.82 USDGross price for quantities from 1 pcs - 49.82 USD
Net price for quantities from 3 pcs - 45.15 USDGross price for quantities from 3 pcs - 45.15 USD
Net price for quantities from 5 pcs - 42.03 USDGross price for quantities from 5 pcs - 42.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.