+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6272080

Socket: Torx®-bit; T70; 3/4"; 80mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6272080
TME Symbol:
GEDORE-6272080

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T70
Holder socket size - inch
3/4"
Socket length
80mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight383 g
EAN code4010886627204
See other products in this category: Socket Wrenches GEDORE,
*
6272080
0 in TME stock
Net price for quantities from 1 pcs - 48.97 USDGross price for quantities from 1 pcs - 48.97 USD
Net price for quantities from 3 pcs - 44.38 USDGross price for quantities from 3 pcs - 44.38 USD
Net price for quantities from 5 pcs - 41.32 USDGross price for quantities from 5 pcs - 41.32 USD
No. of pieces (Multiplicity: 1)