+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6272590

Socket: 12-angles; socket spanner; 29mm; 3/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6272590
TME Symbol:
GEDORE-6272590

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
29mm
Holder socket size - inch
3/4"
Socket length
54.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight272 g
EAN code4010886627259
See other products in this category: Socket Wrenches GEDORE,
*
6272590
0 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 19.02 USDGross price for quantities from 3 pcs - 19.02 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.