+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6272670

Socket: 12-angles; socket spanner; 30mm; 3/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6272670
TME Symbol:
GEDORE-6272670

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
3/4"
Socket length
57.5mm
Material
tool steel
Plating material
chromium
Gross weight319 g
EAN code4010886627266
See other products in this category: Socket Wrenches GEDORE,
*
6272670
0 in TME stock
Net price for quantities from 1 pcs - 21.69 USDGross price for quantities from 1 pcs - 21.69 USD
Net price for quantities from 3 pcs - 19.67 USDGross price for quantities from 3 pcs - 19.67 USD
Net price for quantities from 5 pcs - 18.30 USDGross price for quantities from 5 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.