+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6272910

Socket: 12-angles; socket spanner; 38mm; 3/4"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6272910
TME Symbol:
GEDORE-6272910

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
38mm
Holder socket size - inch
3/4"
Socket length
59.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight441 g
EAN code4010886627297
See other products in this category: Socket Wrenches GEDORE,
*
6272910
0 in TME stock
Net price for quantities from 1 pcs - 25.23 USDGross price for quantities from 1 pcs - 25.23 USD
Net price for quantities from 3 pcs - 22.86 USDGross price for quantities from 3 pcs - 22.86 USD
Net price for quantities from 5 pcs - 21.29 USDGross price for quantities from 5 pcs - 21.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.