+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6273480

Socket: 12-angles; socket spanner; 55mm; 3/4"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6273480
TME Symbol:
GEDORE-6273480

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
55mm
Holder socket size - inch
3/4"
Socket length
68.5mm
Material
tool steel
Plating material
chromium
Gross weight961 g
EAN code4010886627341
See other products in this category: Socket Wrenches GEDORE,
*
6273480
0 in TME stock
Net price for quantities from 1 pcs - 56.45 USDGross price for quantities from 1 pcs - 56.45 USD
Net price for quantities from 3 pcs - 51.16 USDGross price for quantities from 3 pcs - 51.16 USD
Net price for quantities from 5 pcs - 47.64 USDGross price for quantities from 5 pcs - 47.64 USD
No. of pieces (Multiplicity: 1)