+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6273560

Socket: 12-angles; socket spanner; 60mm; 3/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6273560
TME Symbol:
GEDORE-6273560

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
60mm
Holder socket size - inch
3/4"
Socket length
68.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight1.052 kg
EAN code4010886627358
See other products in this category: Socket Wrenches GEDORE,
*
6273560
0 in TME stock
Net price for quantities from 1 pcs - 65.28 USDGross price for quantities from 1 pcs - 65.28 USD
Net price for quantities from 3 pcs - 59.17 USDGross price for quantities from 3 pcs - 59.17 USD
Net price for quantities from 5 pcs - 55.08 USDGross price for quantities from 5 pcs - 55.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.