+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274290

Socket: 12-angles; socket spanner; 1"; 3/4"; 51.5mm

Manufacturer: GEDORE

Manufacturer part number:
6274290
TME Symbol:
GEDORE-6274290

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1"
Holder socket size - inch
3/4"
Socket length
51.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight229 g
EAN code4010886627426
See other products in this category: Socket Wrenches GEDORE,
*
6274290
0 in TME stock
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 3 pcs - 22.16 USDGross price for quantities from 3 pcs - 22.16 USD
Net price for quantities from 5 pcs - 20.63 USDGross price for quantities from 5 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.