+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274610

Socket: 12-angles; socket spanner; 1 5/16",1.5/16"; 3/4"; 57.5mm

Manufacturer: GEDORE

Manufacturer part number:
6274610
TME Symbol:
GEDORE-6274610

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 5/16", 1.5/16"
Holder socket size - inch
3/4"
Socket length
57.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight377 g
EAN code4010886627464
See other products in this category: Socket Wrenches GEDORE,
*
6274610
0 in TME stock
Net price for quantities from 1 pcs - 32.03 USDGross price for quantities from 1 pcs - 32.03 USD
Net price for quantities from 3 pcs - 29.03 USDGross price for quantities from 3 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.02 USDGross price for quantities from 5 pcs - 27.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.