+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274880

Socket: 12-angles; socket spanner; 1 3/8",1.3/8"; 3/4"; 59.5mm

Manufacturer: GEDORE

Manufacturer part number:
6274880
TME Symbol:
GEDORE-6274880

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 3/8", 1.3/8"
Holder socket size - inch
3/4"
Socket length
59.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight407 g
EAN code4010886627488
See other products in this category: Socket Wrenches GEDORE,
*
6274880
0 in TME stock
Net price for quantities from 1 pcs - 33.29 USDGross price for quantities from 1 pcs - 33.29 USD
Net price for quantities from 3 pcs - 30.17 USDGross price for quantities from 3 pcs - 30.17 USD
Net price for quantities from 5 pcs - 28.08 USDGross price for quantities from 5 pcs - 28.08 USD
No. of pieces (Multiplicity: 1)