+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274960

Socket: 12-angles; socket spanner; 1 7/16",1.7/16"; 3/4"; 59.5mm


Manufacturer: GEDORE

Manufacturer part number:
6274960
TME Symbol:
GEDORE-6274960

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 7/16", 1.7/16"
Holder socket size - inch
3/4"
Socket length
59.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight413 g
EAN code4010886627495
See other products in this category: Socket Wrenches GEDORE,
*
6274960
0 in TME stock
Net price for quantities from 1 pcs - 33.06 USDGross price for quantities from 1 pcs - 33.06 USD
Net price for quantities from 3 pcs - 29.96 USDGross price for quantities from 3 pcs - 29.96 USD
Net price for quantities from 5 pcs - 27.90 USDGross price for quantities from 5 pcs - 27.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.