+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275260

Socket: 12-angles; socket spanner; 1 5/8",1.5/8"; 3/4"; 62.5mm


Manufacturer: GEDORE

Manufacturer part number:
6275260
TME Symbol:
GEDORE-6275260

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 5/8", 1.5/8"
Holder socket size - inch
3/4"
Socket length
62.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight539 g
EAN code4010886627525
See other products in this category: Socket Wrenches GEDORE,
*
6275260
0 in TME stock
Net price for quantities from 1 pcs - 51.18 USDGross price for quantities from 1 pcs - 51.18 USD
Net price for quantities from 3 pcs - 46.39 USDGross price for quantities from 3 pcs - 46.39 USD
Net price for quantities from 5 pcs - 43.18 USDGross price for quantities from 5 pcs - 43.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.