+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275340

Socket: 12-angles; socket spanner; 1 11/16",1.11/16"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6275340
TME Symbol:
GEDORE-6275340

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 11/16", 1.11/16"
Holder socket size - inch
3/4"
Socket length
62.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight568 g
EAN code4010886627532
See other products in this category: Socket Wrenches GEDORE,
*
6275340
0 in TME stock
Net price for quantities from 1 pcs - 51.27 USDGross price for quantities from 1 pcs - 51.27 USD
Net price for quantities from 3 pcs - 46.46 USDGross price for quantities from 3 pcs - 46.46 USD
Net price for quantities from 5 pcs - 43.25 USDGross price for quantities from 5 pcs - 43.25 USD
No. of pieces (Multiplicity: 1)