+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275420

Socket: 12-angles; socket spanner; 1 3/4",1.3/4"; 3/4"; 65.5mm


Manufacturer: GEDORE

Manufacturer part number:
6275420
TME Symbol:
GEDORE-6275420

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 3/4", 1.3/4"
Holder socket size - inch
3/4"
Socket length
65.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight627 g
EAN code4010886627549
See other products in this category: Socket Wrenches GEDORE,
*
6275420
0 in TME stock
Net price for quantities from 1 pcs - 56.30 USDGross price for quantities from 1 pcs - 56.30 USD
Net price for quantities from 3 pcs - 51.01 USDGross price for quantities from 3 pcs - 51.01 USD
Net price for quantities from 5 pcs - 47.50 USDGross price for quantities from 5 pcs - 47.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.