+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275500

Socket: 12-angles; socket spanner; 1 13/16",1.13/16"; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
6275500
TME Symbol:
GEDORE-6275500

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 13/16", 1.13/16"
Holder socket size - inch
3/4"
Socket length
65.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight637 g
EAN code4010886627556
See other products in this category: Socket Wrenches GEDORE,
*
6275500
0 in TME stock
Net price for quantities from 1 pcs - 61.59 USDGross price for quantities from 1 pcs - 61.59 USD
Net price for quantities from 3 pcs - 55.82 USDGross price for quantities from 3 pcs - 55.82 USD
Net price for quantities from 5 pcs - 51.97 USDGross price for quantities from 5 pcs - 51.97 USD
No. of pieces (Multiplicity: 1)