+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275850

Socket: hex key-bit; HEX 14mm; 3/4"; Chrom-vanadium steel; IN 32


Manufacturer: GEDORE

Manufacturer part number:
6275850
TME Symbol:
GEDORE-6275850

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
IN 32
Overall length
80mm
Gross weight352 g
EAN code4010886627587
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6275850
0 in TME stock
Net price for quantities from 1 pcs - 29.45 USDGross price for quantities from 1 pcs - 29.45 USD
Net price for quantities from 3 pcs - 26.69 USDGross price for quantities from 3 pcs - 26.69 USD
Net price for quantities from 5 pcs - 24.85 USDGross price for quantities from 5 pcs - 24.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.