+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6276230

Socket: Torx®-bit; T90; 3/4"; 80mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6276230
TME Symbol:
GEDORE-6276230

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T90
Holder socket size - inch
3/4"
Socket length
80mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight455 g
EAN code4010886627624
See other products in this category: Socket Wrenches GEDORE,
*
6276230
0 in TME stock
Net price for quantities from 1 pcs - 55.00 USDGross price for quantities from 1 pcs - 55.00 USD
Net price for quantities from 3 pcs - 49.85 USDGross price for quantities from 3 pcs - 49.85 USD
Net price for quantities from 5 pcs - 46.41 USDGross price for quantities from 5 pcs - 46.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.