+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6276310

Socket: Torx®-bit; T100; 3/4"; 80mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6276310
TME Symbol:
GEDORE-6276310

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T100
Holder socket size - inch
3/4"
Socket length
80mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight461 g
EAN code4010886627631
See other products in this category: Socket Wrenches GEDORE,
*
6276310
0 in TME stock
Net price for quantities from 1 pcs - 56.82 USDGross price for quantities from 1 pcs - 56.82 USD
Net price for quantities from 3 pcs - 51.49 USDGross price for quantities from 3 pcs - 51.49 USD
Net price for quantities from 5 pcs - 47.94 USDGross price for quantities from 5 pcs - 47.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.