+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6278010

Reduction; socket spanner; square; 1/2"; 3/4"; 56mm


Manufacturer: GEDORE

Manufacturer part number:
6278010
TME Symbol:
GEDORE-6278010

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/4"
Length
56mm
Gross weight168 g
EAN code4010886627808
See other products in this category: Socket Wrenches GEDORE,
*
6278010
0 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
Net price for quantities from 3 pcs - 22.80 USDGross price for quantities from 3 pcs - 22.80 USD
Net price for quantities from 5 pcs - 21.23 USDGross price for quantities from 5 pcs - 21.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.