+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6278360

Wrench: knob; socket spanner; 3/4"; Chrom-vanadium steel; 500mm


Manufacturer: GEDORE

Manufacturer part number:
6278360
TME Symbol:
GEDORE-6278360

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.5m
Kind of handle
T
Gross weight1.161 kg
EAN code4010886627839
See other products in this category: Socket Wrenches GEDORE,
*
6278360
0 in TME stock
Net price for quantities from 1 pcs - 60.37 USDGross price for quantities from 1 pcs - 60.37 USD
Net price for quantities from 3 pcs - 54.71 USDGross price for quantities from 3 pcs - 54.71 USD
Net price for quantities from 5 pcs - 50.94 USDGross price for quantities from 5 pcs - 50.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.