+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6278520

Extension; socket spanner; square; 3/4"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6278520
TME Symbol:
GEDORE-6278520

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.4m
Conform to the norm
DIN 3123 ISO 3316
Gross weight1.079 kg
EAN code4010886627853
See other products in this category: Socket Wrenches GEDORE,
*
6278520
0 in TME stock
Net price for quantities from 1 pcs - 52.78 USDGross price for quantities from 1 pcs - 52.78 USD
Net price for quantities from 3 pcs - 47.84 USDGross price for quantities from 3 pcs - 47.84 USD
Net price for quantities from 5 pcs - 44.54 USDGross price for quantities from 5 pcs - 44.54 USD
No. of pieces (Multiplicity: 1)