+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6278950

Wrench: rattle; socket spanner; 3/4"; Chrom-vanadium steel; 500mm

Manufacturer: GEDORE

Manufacturer part number:
6278950
TME Symbol:
GEDORE-6278950

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.5m
Conform to the norm
DIN 3122 ISO 3315
Gross weight1.301 kg
EAN code4010886627891
See other products in this category: Socket Wrenches GEDORE,
*
6278950
0 in TME stock
Net price for quantities from 1 pcs - 119.72 USDGross price for quantities from 1 pcs - 119.72 USD
Net price for quantities from 3 pcs - 108.49 USDGross price for quantities from 3 pcs - 108.49 USD
Net price for quantities from 5 pcs - 101.00 USDGross price for quantities from 5 pcs - 101.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.