+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6279170

Universal joint; socket spanner; square; 3/4"; 108mm


Manufacturer: GEDORE

Manufacturer part number:
6279170
TME Symbol:
GEDORE-6279170

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/4"
Length
108mm
Gross weight580 g
EAN code4010886627914
See other products in this category: Socket Wrenches GEDORE,
*
6279170
0 in TME stock
Net price for quantities from 1 pcs - 112.36 USDGross price for quantities from 1 pcs - 112.36 USD
Net price for quantities from 3 pcs - 101.18 USDGross price for quantities from 3 pcs - 101.18 USD
Net price for quantities from 5 pcs - 94.21 USDGross price for quantities from 5 pcs - 94.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.