+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6279250

Wrench: knob; socket spanner; 3/4"; Chrom-vanadium steel; 547mm

Manufacturer: GEDORE

Manufacturer part number:
6279250
TME Symbol:
GEDORE-6279250

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
547mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight1.965 kg
EAN code4010886627921
See other products in this category: Socket Wrenches GEDORE,
*
6279250
0 in TME stock
Net price for quantities from 1 pcs - 107.15 USDGross price for quantities from 1 pcs - 107.15 USD
Net price for quantities from 3 pcs - 97.11 USDGross price for quantities from 3 pcs - 97.11 USD
Net price for quantities from 5 pcs - 90.42 USDGross price for quantities from 5 pcs - 90.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.