+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6279410

Socket: 6-angles; socket spanner; 34mm; 3/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6279410
TME Symbol:
GEDORE-6279410

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight404 g
EAN code4010886627945
See other products in this category: Socket Wrenches GEDORE,
*
6279410
0 in TME stock
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
Net price for quantities from 3 pcs - 22.82 USDGross price for quantities from 3 pcs - 22.82 USD
Net price for quantities from 5 pcs - 21.24 USDGross price for quantities from 5 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.