+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6281740

Socket: 6-angles; socket spanner,impact; 38mm; 3/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6281740
TME Symbol:
GEDORE-6281740

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
38mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
steel
Gross weight481 g
EAN code4010886628171
See other products in this category: Socket Wrenches GEDORE,
*
6281740
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.07 USDGross price for quantities from 1 pcs - 36.07 USD
Net price for quantities from 3 pcs - 32.69 USDGross price for quantities from 3 pcs - 32.69 USD
Net price for quantities from 5 pcs - 30.44 USDGross price for quantities from 5 pcs - 30.44 USD