+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6282980

Socket: 6-angles; socket spanner,impact; 41mm; 3/4"; steel


Manufacturer: GEDORE

Manufacturer part number:
6282980
TME Symbol:
GEDORE-6282980

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
41mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight500 g
EAN code4010886628294
See other products in this category: Socket Wrenches GEDORE,
*
6282980
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.44 USDGross price for quantities from 1 pcs - 40.44 USD
Net price for quantities from 3 pcs - 36.66 USDGross price for quantities from 3 pcs - 36.66 USD
Net price for quantities from 5 pcs - 34.13 USDGross price for quantities from 5 pcs - 34.13 USD