+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6283010

Socket: 6-angles; socket spanner,impact; 33mm; 3/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6283010
TME Symbol:
GEDORE-6283010

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
33mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
steel
Gross weight430 g
EAN code4010886628300
See other products in this category: Socket Wrenches GEDORE,
*
6283010
0 in TME stock
Net price for quantities from 1 pcs - 33.26 USDGross price for quantities from 1 pcs - 33.26 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 30.14 USD
Net price for quantities from 5 pcs - 28.06 USDGross price for quantities from 5 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)