+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284330

Socket: 6-angles; socket spanner,impact; 36mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6284330
TME Symbol:
GEDORE-6284330

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Socket length
90mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight826 g
EAN code4010886628430
See other products in this category: Socket Wrenches GEDORE,
*
6284330
0 in TME stock
Net price for quantities from 1 pcs - 55.99 USDGross price for quantities from 1 pcs - 55.99 USD
Net price for quantities from 3 pcs - 50.74 USDGross price for quantities from 3 pcs - 50.74 USD
Net price for quantities from 5 pcs - 47.24 USDGross price for quantities from 5 pcs - 47.24 USD
No. of pieces (Multiplicity: 1)